KYOCERA AVX Components CorporationNC12KC0101JBBThermistoren
Thermistor NTC 100 Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3470K -4 to -3.5 T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Actively measure temperature with this NC12KC0101JBB thermistor from AVX. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has 2 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep.