TE ConnectivityNC6-P108-08Steckverbinder, Klemmenblöcke

Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package

Never worry about wires becoming undone by implementing this barrier strip NC6-P108-08 PCB terminal block developed by TE Connectivity. This is a 1-row connector. Its pitch is 9.53 mm. It has a straight body orientation. This device has a maximum current rating of 20 A/contact. NC6-P108-08 is housed in polyamide. This quick disconnect terminal has an operating temperature of -40 to 105 °C. This product is 77.74 mm long, 16.51 mm tall and 16 mm deep. It uses the solder termination method. Its wire is 12-22 AWG.

A datasheet is only available for this product at this time.