Murata ManufacturingNCP03XH223J05RLThermistoren
Thermistor NTC 22K Ohm 5% 2-Pin 0201 Surface Mount Solder Pad 3434K T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
This NCP03XH223J05RL thermistor from Murata is a great way to measure temperature while taking up no space. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.