Meist Gekauft
onsemiNCP1055ST100T3GAC-DC-Umschaltkonverter
AC to DC Switching Converter Flyback T/R 4-Pin(3+Tab) SOT-223
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.57 |
Verpackungsbreite | 3.5 |
Verpackungslänge | 6.5 |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-223 |
4 | |
Leitungsform | Gull-wing |
This NCP1055ST100T3G AC to DC converter from ON Semiconductor allows for fast conversion. This AC to DC power converter supports flyback topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |