onsemiNCP1081DER2GPower-Over-Ethernet-Controllers
Power Over Ethernet PD Controller 0V 57V 40W 20-Pin TSSOP EP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 6.6(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP EP |
20 | |
Leitungsform | Gull-wing |
Want to save money and avoid running power cables? Use the NCP1081DER2G power over Ethernet controller from ON Semiconductor to get the job done. The best way to provide power to your application is by using this, which needs a voltage of at least 0 V and no higher than 57 V. This POE controller's maximum duty cycle is 80(Typ) %. This POE controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |