onsemiNCP1082DEGPower-Over-Ethernet-Controllers
Power Over Ethernet PD Controller 13W 20-Pin TSSOP EP
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 6.6(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP EP |
20 | |
Leitungsform | Gull-wing |
Don't worry about expensive AC power outlets ever again, using this NCP1082DEG power over Ethernet controller from ON Semiconductor will allow you to distribute power in the most cost-effective way! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This POE controller has an operating temperature range of -40 °C to 85 °C. This POE controller's maximum duty cycle is 80(Typ) %.
EDA / CAD Models |