Meist Gesucht
onsemiNCP1083DEGPower-Over-Ethernet-Controllers
Power Over Ethernet PD Controller 40W 20-Pin TSSOP EP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 6.6(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP EP |
20 | |
Leitungsform | Gull-wing |
Thanks to ON Semiconductor's NCP1083DEG power over Ethernet controller, you now have an alternative to traditional AC power outlets for providing energy to your devices. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This POE controller's maximum duty cycle is 80(Typ) %. This POE controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |