onsemiNCP1090DBRGPower-Over-Ethernet-Controllers
Power Over Ethernet PD Controller 60V 8-Pin TSSOP
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
8 | |
Leitungsform | Gull-wing |
ON Semiconductor's NCP1090DBRG power over Ethernet controller can save you money in the long run as it doesn't require your devices to use the traditional AC power outlets. Use this part at voltages lower than 60 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This POE controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |