onsemiNCP1091DGPower-Over-Ethernet-Controllers
Power Over Ethernet PD Controller 60V 8-Pin SOIC N
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
ON Semiconductor's NCP1091DG power over Ethernet controller is a great alternative to traditional AC power outlets that can save you money in the long run. Use this part at voltages lower than 60 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This POE controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |