onsemiNCP1117DTAGLinear Regulators

LDO Regulator Pos 1.25V to 18.8V 1A 3-Pin(2+Tab) DPAK Tube

Control the voltage level of your circuit with this LDO NCP1117DTAG linear regulator from ON Semiconductor. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.95@100mA|1.01@500mA|1.07@800mA V. This voltage regulation device's single output can produce a current up to 1(Typ) A. Use this part at voltages lower than 20 V. With an adjustable output that has a voltage of 1.25 to 18.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.2%(Typ) and line regulation of 0.04%(Typ). This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. Its polarity is positive.

Import TariffMay apply to this part

1 Stück: heute versandbereit

This item has been discontinued

    Total0,12 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2039+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1 Stück
      • Price: 0,1188 €