onsemiNCP114AMX180TCGLinear Regulators
LDO Regulator Pos 1.8V 0.3A 4-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55(Max) |
| Verpackungsbreite | 1 |
| Verpackungslänge | 1 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN EP |
| 4 | |
| Leitungsform | No Lead |
Control the voltage level of your circuit with this LDO NCP114AMX180TCG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.365@300mA|0.245@300mA|0.155@300mA|0.145@300mA|0.14@300mA|0.135@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 1.7 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 30mV and line regulation of 0.1%/V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a maximum operating temperature of 150 °C. Its polarity is positive. The maximum dropout voltage is 0.46@300mA|0.33@300mA|0.23@300mA|0.22@300mA|0.21@300mA|0.2@300mA V.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
