onsemiNCP1200D100R2GAC-DC-Umschaltkonverter
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 103kHz T/R 8-Pin SOIC N
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
The NCP1200D100R2G PWM controller, developed by ON Semiconductor, is perfect for dealing with varying levels of voltage between circuits. Its single PWM output produces a current of 250(Max) mA. This current mode controller supports flyback|forward topology. It has a switching frequency of 103(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This current mode controller's maximum duty cycle is 80(Typ) %. This device has a maximum of 16 V. This current mode controller has a maximum operating temperature of 150 °C.
EDA / CAD Models |