onsemiNCP133AMX120TCGLinear Regulators

LDO Regulator Pos 1.2V 0.5A 6-Pin XDFN EP T/R

Stable voltages are always needed for sensitive systems implement this LDO NCP133AMX120TCG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.037@150mA|0.14@500mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device has single output. Using the part will provide the power your application needs by requiring a voltage only of 0.8 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1.5mV(Typ) and line regulation of 0.01%/V(Typ). Its polarity is positive. The maximum dropout voltage is 0.075@150mA|0.25@500mA V. This voltage regulation device has a maximum operating temperature of 150 °C.

Import TariffMay apply to this part

2.000 Stück: heute versandbereit

    Total0,15 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2246+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      2000
      Country Of origin:
      Philippinen
         
      • Price: 0,1503 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2246+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 2.000 Stück
      • Price: 0,1503 €