onsemiNCP1377BPGAC-DC-Umschaltkonverter
AC to DC Switching Converter Flyback 8.2V 100kHz Tube 7-Pin PDIP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.95(Max) |
Verpackungsbreite | 7.11(Max) |
Verpackungslänge | 10.16(Max) |
Leiterplatte geändert | 7 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
7 | |
Leitungsform | Through Hole |
Many microprocessor-driven circuits can be sensitive to varying voltages. ON Semiconductor brings a solution to help control these levels with their NCP1377BPG current controller. With an output that has a voltage of 18(Max) V, this is power management at its best. This current mode controller supports flyback topology. Its single PWM output produces a current of 500(Max) mA. Its switching regulator has a frequency of 300 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 16 V. This current mode controller has a maximum operating temperature of 150 °C.
EDA / CAD Models |