onsemiNCP1450ASN19T1GDC-DC-Wandler
DC/DC Cntrlr Single-OUT Step Up 216kHz 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.5 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
5 | |
Leitungsform | Gull-wing |
The step up NCP1450ASN19T1G DC voltage controller from ON Semiconductor is a highly-efficient tool that can give you the ability to change the voltage within your circuit. Its output produces a current of 1(Max) A. With an output that has a voltage of 1.9 V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 0.6 to 5.5 V. You can operate this at a switching frequency of 216 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |