onsemiNCP1587EDR2GDC-DC-Wandler
DC/DC Cntrlr Single-OUT Step Down 310kHz 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
The ultimate way to encode messages with pulsating voltages is by utilizing the NCP1587EDR2G voltage mode PWM controller from ON Semiconductor. With an output that has a voltage of 0.8(Min) V, this is power management at its best. This voltage mode driver supports boost|buck topology. Its single PWM output produces a current of 2000 mA. This part offers a switching frequency of 310 kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage mode driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 13.2 V. This voltage mode driver's maximum duty cycle is 80 %.
EDA / CAD Models |