onsemiNCP1599MNTWGDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 3V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 3A 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
NCP1599MNTWG | |
Automotive | No |
PPAP | No |
Synchronous Step Down | |
Adjustable | |
1130 | |
Yes | |
1 | |
0.8 to 3.3 | |
3 | |
3 | |
5.5 | |
39 | |
0.03%/V | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.87 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN EP |
6 | |
Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down NCP1599MNTWG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 3 A. By only needing an input voltage of 3 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 3.3 V, this is power management at its best. Operate at a constant current by utilizing the line regulation of 0.03%/V. You can operate this at a switching frequency of 1130 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |