Murata ManufacturingNCP15XW152J03RCThermistoren
Thermistor NTC 1.5K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3987K T/R
Compliant | |
EAR99 | |
NRND | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
A cheap and effective way to measure temperature, this NCP15XW152J03RC thermistor from Murata belongs in your design. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.