Murata ManufacturingNCP15XW153J03RCThermistoren
Thermistor NTC 15K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3987K T/R
Compliant | |
EAR99 | |
NRND | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
±0.05 | |
3987 | |
3850 to 4100 | |
-40 | |
125 | |
5V | |
15000 | |
6000 to 25000 | |
±5 | |
100m | |
Temperature Compensation|Temperature Sensor | |
N/R | |
N/R | |
Tape and Reel | |
N/A | |
N/R | |
1 | |
0.5 | |
0.5 | |
N/R | |
±0.05 | |
±0.05 | |
Solder Pad | |
Surface Mount |
This NCP15XW153J03RC thermistor from Murata is a great way to measure temperature while taking up no space. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.