Meist Gesucht
onsemiNCP1650DR2GLeistungsfaktorkorrektur
Power Factor Correction Controller 25kHz to 250kHz 16-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
16 | |
Leitungsform | Gull-wing |
Stop wasting money on energy losses and use the power factor correction NCP1650DR2G power factor improvement by ON Semiconductor. It operates in CCM/CRM, Current Mode/DCM mode. You can operate this at a switching frequency of 25 to 250 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of -0.3 V and a maximum of 20 V. This power factor controller has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |