onsemiNCP170BMX300TCGLinear Regulators
LDO Regulator Pos 3V 0.15A 4-Pin XDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.38(Max) mm |
Verpackungsbreite | 1 mm |
Verpackungslänge | 1 mm |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | XDFN EP |
4 | |
Leitungsform | No Lead |
Play around with voltage stability by using this NCP170BMX300TCG linear regulator manufactured by ON Semiconductor.