Murata ManufacturingNCP18WB473J0SRBThermistoren
Thermistor NTC 47K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4108K T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Extract analog temperature information by implementing this NCP18WB473J0SRB thermistor developed by Murata. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.