Murata ManufacturingNCP18XF151J03RBThermistoren
Thermistor NTC 150 Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3284K T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
This NCP18XF151J03RB thermistor from Murata is a great way to measure temperature while taking up no space. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.