Murata ManufacturingNCP18XH103E0SRBThermistoren
Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3434K T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | Yes |
PPAP | Unknown |
Simple to implement like a resistor this NCP18XH103E0SRB thermistor developed by Murata will measure temperature. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.