Murata ManufacturingNCP21WB333J03RAThermistoren
Thermistor NTC 33K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4108K T/R
Compliant | |
EAR99 | |
NRND | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
A cheap and effective way to measure temperature, this NCP21WB333J03RA thermistor from Murata belongs in your design. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep.