Murata ManufacturingNCP21XQ102J03RAThermistoren
Thermistor NTC 1K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3693K T/R
Compliant | |
EAR99 | |
NRND | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Simple to implement like a resistor this NCP21XQ102J03RA thermistor developed by Murata will measure temperature. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep.