onsemiNCP2820MUTBGAudioverstärker
Audio Amp Speaker 1-CH Mono 2.19W Class-D 8-Pin UDFN T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.5 |
Verpackungsbreite | 0.47 |
Verpackungslänge | 2.2 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | UDFN |
8 | |
Leitungsform | No Lead |
Implement this NCP2820MUTBG class D amplifier from ON Semiconductor for a stronger and more powerful output sound. This audio amplifier can handle a current up to 1500 mA. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 65 dB. This device uses a single power supply.
EDA / CAD Models |