onsemiNCP300HSN30T1GÜberwachungsschaltungen
Processor Supervisor 3V 1 Active High/CMOS 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.5 |
Verpackungslänge | 3 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
5 | |
Leitungsform | Gull-wing |
Protect your sensitive components from overvoltages or undervoltage situations with this voltage detector NCP300HSN30T1G voltage monitor IC from ON Semiconductor. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 3 V, with a minimum of 2.94 V and a maximum of 3.06 V.
EDA / CAD Models |