onsemiNCP300HSN45T1GÜberwachungsschaltungen
Processor Supervisor 4.5V 1 Active High/CMOS 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.5 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
5 | |
Leitungsform | Gull-wing |
This voltage detector NCP300HSN45T1G voltage monitor IC from ON Semiconductor makes protecting your circuit from unwanted voltage spikes easy. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 4.5 V, with a minimum of 4.41 V and a maximum of 4.59 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |