onsemiNCP300LSN18T1GÜberwachungsschaltungen
Processor Supervisor 1.8V 1 Active Low/CMOS 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.5 |
Verpackungslänge | 3 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
5 | |
Leitungsform | Gull-wing |
This voltage detector NCP300LSN18T1G voltage monitor IC from ON Semiconductor will make sure components in your circuit won't get hit by unwanted voltage spikes. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 1.8 V, with a minimum of 1.764 V and a maximum of 1.836 V.
EDA / CAD Models |