onsemiNCP300LSN45T1GÜberwachungsschaltungen
Processor Supervisor 4.5V 1 Active Low/CMOS 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.5 |
Verpackungslänge | 3 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
5 | |
Leitungsform | Gull-wing |
You will no longer have to worry about under or overvoltages with this voltage detector NCP300LSN45T1G voltage monitor IC from ON Semiconductor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 4.5 V, with a minimum of 4.41 V and a maximum of 4.59 V.
EDA / CAD Models |