onsemiNCP301HSN45T1GÜberwachungsschaltungen
Processor Supervisor 4.5V 1 Active High/Open Drain 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Active High/Open Drain | |
4.410 4 | |
4.5 | |
4.59 | |
0.8 | |
10 | |
1.4 | |
Yes | |
No | |
No | |
No | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Voltage Detector | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.5 |
Verpackungslänge | 3 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
5 | |
Leitungsform | Gull-wing |
Does your printed circuit have sensitive components that need to be protected from voltage spikes? The voltage detector NCP301HSN45T1G voltage monitor IC from ON Semiconductor is your solution. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 4.5 V, with a minimum of 4.41 V and a maximum of 4.59 V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |