onsemiNCP301LSN11T1GÜberwachungsschaltungen
Processor Supervisor 1.1V 1 Active Low/Open Drain 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.5 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
5 | |
Leitungsform | Gull-wing |
Use this voltage detector NCP301LSN11T1G voltage monitor IC from ON Semiconductor to safeguard your components from voltage spikes. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 1.1 V, with a minimum of 1.078 V and a maximum of 1.122 V.
EDA / CAD Models |