onsemiNCP301LSN20T1GÜberwachungsschaltungen
Processor Supervisor 2V 1 Active Low/Open Drain 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain | |
1.96 | |
2 | |
2.04 | |
0.8 | |
10 | |
1.3 | |
Yes | |
No | |
No | |
No | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Voltage Detector | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.5 |
Verpackungslänge | 3 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
5 | |
Leitungsform | Gull-wing |
Have an extra layer of protection from under and overvoltage conditions in a circuit, keeping all your components safe with this voltage detector NCP301LSN20T1G voltage monitor IC from ON Semiconductor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a typical reset threshold voltage of 2 V, with a minimum of 1.96 V and a maximum of 2.04 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |