onsemiNCP301LSN45T1GÜberwachungsschaltungen
Processor Supervisor 4.5V 1 Active Low/Open Drain 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.5 |
Verpackungslänge | 3 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
5 | |
Leitungsform | Gull-wing |
This voltage detector NCP301LSN45T1G voltage monitor IC from ON Semiconductor protects your sensitive components from hazardous conditions. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 4.5 V, with a minimum of 4.41 V and a maximum of 4.59 V.
EDA / CAD Models |