onsemiNCP302LSN30T1GÜberwachungsschaltungen
Processor Supervisor 3V 1 Active Low/CMOS 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.5 |
Verpackungslänge | 3 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
5 | |
Leitungsform | Gull-wing |
Does your printed circuit have sensitive components that need to be protected from voltage spikes? The voltage detector NCP302LSN30T1G voltage monitor IC from ON Semiconductor is your solution. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 3 V, with a minimum of 2.94 V and a maximum of 3.06 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V.
EDA / CAD Models |