onsemiNCP303LSN27T1GÜberwachungsschaltungen
Processor Supervisor 2.7V 1 Active Low/Open Drain 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
NCP303LSN27T1G | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain | |
2.646 | |
2.7 | |
2.754 | |
0.8 | |
10 | |
1.3 | |
Yes | |
No | |
No | |
No | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Voltage Detector | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.5 |
Verpackungslänge | 3 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
5 | |
Leitungsform | Gull-wing |
You will no longer have to worry about under or overvoltages with this voltage detector NCP303LSN27T1G voltage monitor IC from ON Semiconductor. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 2.7 V, with a minimum of 2.646 V and a maximum of 2.754 V.
EDA / CAD Models |