onsemiNCP303LSN28T1GÜberwachungsschaltungen
Processor Supervisor 2.8V 1 Active Low/Open Drain 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain | |
2.744 | |
2.8 | |
2.856 | |
0.8 | |
10 | |
Yes | |
No | |
No | |
No | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Voltage Detector | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.5 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
5 | |
Leitungsform | Gull-wing |
Worried about sensitive components in your circuit? The voltage detector NCP303LSN28T1G voltage monitor IC from ON Semiconductor can add an extra layer of protection from voltage spikes. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 2.8 V, with a minimum of 2.744 V and a maximum of 2.856 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V.
EDA / CAD Models |