onsemiNCP304HSQ30T1GÜberwachungsschaltungen
Processor Supervisor 3V 1 Active High/CMOS 4-Pin(3+Tab) SC-82AB T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Active High/CMOS | |
2.94 | |
3 | |
3.06 | |
0.8 | |
10 | |
3.6 | |
Yes | |
No | |
No | |
No | |
Yes | |
125 | |
Tape and Reel | |
Voltage Detector | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.35(Max) |
Verpackungslänge | 2.2(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-82AB |
4 | |
Leitungsform | Gull-wing |
Protect your sensitive components from overvoltages or undervoltage situations with this voltage detector NCP304HSQ30T1G voltage monitor IC from ON Semiconductor. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 3 V, with a minimum of 2.94 V and a maximum of 3.06 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V.
EDA / CAD Models |