onsemiNCP304LSQ29T1GÜberwachungsschaltungen
Processor Supervisor 2.9V 1 Active Low/CMOS 4-Pin(3+Tab) SC-82AB T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/CMOS | |
2.842 | |
2.9 | |
2.958 0 | |
0.8 | |
10 | |
3.5 | |
Yes | |
No | |
No | |
No | |
Yes | |
125 | |
Tape and Reel | |
Voltage Detector | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) mm |
Verpackungsbreite | 1.35(Max) mm |
Verpackungslänge | 2.2(Max) mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-82AB |
4 | |
Leitungsform | Gull-wing |
The voltage detector NCP304LSQ29T1G voltage monitor ic, developed by ON Semiconductor, can help you protect your sensitive circuits from over-voltage. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 2.9 V, with a minimum of 2.842 V and a maximum of 2.958 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V.
EDA / CAD Models |