onsemiNCP304LSQ42T1GÜberwachungsschaltungen
Processor Supervisor 4.2V 1 Active Low/CMOS 4-Pin(3+Tab) SC-82AB T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/CMOS | |
4.2 | |
0.8 | |
10 | |
Yes | |
No | |
No | |
No | |
Yes | |
125 | |
Tape and Reel | |
Voltage Detector | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) mm |
Verpackungsbreite | 1.35(Max) mm |
Verpackungslänge | 2.2(Max) mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-82AB |
4 | |
Leitungsform | Gull-wing |
You will no longer have to worry about under or overvoltages with this voltage detector NCP304LSQ42T1G voltage monitor IC from ON Semiconductor. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 4.2 V, with a minimum of 4.116 V and a maximum of 4.284 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V.
EDA / CAD Models |