onsemiNCP305LSQ22T1GÜberwachungsschaltungen
Processor Supervisor 2.2V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain | |
2.2 | |
0.8 | |
10 | |
Yes | |
No | |
No | |
No | |
Yes | |
125 | |
Tape and Reel | |
Voltage Detector | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.35(Max) |
Verpackungslänge | 2.2(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-82AB |
4 | |
Leitungsform | Gull-wing |
Your circuit will benefit from an extra layer of protection from under and overvoltage conditions with this voltage detector NCP305LSQ22T1G voltage monitor IC from ON Semiconductor. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.2 V, with a minimum of 2.156 V and a maximum of 2.244 V.
EDA / CAD Models |