onsemiNCP305LSQ27T1GÜberwachungsschaltungen
Processor Supervisor 2.7V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain | |
2.646 | |
2.7 | |
2.754 | |
0.8 | |
10 | |
3.3 | |
Yes | |
No | |
No | |
No | |
Yes | |
125 | |
Tape and Reel | |
Voltage Detector | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.35(Max) |
Verpackungslänge | 2.2(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-82AB |
4 | |
Leitungsform | Gull-wing |
Make sure the components in your circuit are protected from unwanted voltage spikes by using this voltage detector NCP305LSQ27T1G voltage monitor IC from ON Semiconductor. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 2.7 V, with a minimum of 2.646 V and a maximum of 2.754 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |