onsemiNCP305LSQ32T1GÜberwachungsschaltungen
Processor Supervisor 3.2V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) mm |
Verpackungsbreite | 1.35(Max) mm |
Verpackungslänge | 2.2(Max) mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-82AB |
4 | |
Leitungsform | Gull-wing |
Worried about sensitive components in your circuit? The voltage detector NCP305LSQ32T1G voltage monitor IC from ON Semiconductor can add an extra layer of protection from voltage spikes. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 3.2 V, with a minimum of 3.136 V and a maximum of 3.264 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V.
EDA / CAD Models |