onsemiNCP305LSQ35T1GÜberwachungsschaltungen
Processor Supervisor 3.5V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) mm |
Verpackungsbreite | 1.35(Max) mm |
Verpackungslänge | 2.2(Max) mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-82AB |
4 | |
Leitungsform | Gull-wing |
Protect your sensitive components from overvoltages or undervoltage situations with this voltage detector NCP305LSQ35T1G voltage monitor IC from ON Semiconductor. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 3.5 V, with a minimum of 3.43 V and a maximum of 3.57 V.
EDA / CAD Models |