onsemiNCP308MT300TBGÜberwachungsschaltungen
Processor Supervisor 2.79V 1 Active Low/Open Drain/Push-Pull 6-Pin WDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain/Push-Pull | |
2.79 | |
3 | |
1.6 | |
5.5 | |
1.6(Typ) | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
125 | |
Tape and Reel | |
Voltage Supervisory | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 2 |
Verpackungslänge | 2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | WDFN EP |
6 | |
Leitungsform | No Lead |
Using this NCP308MT300TBG microprocessor supervisory circuit, developed by ON Semiconductor, easily have another processor take control in case the original fails. This device has a minimum operating supply voltage of 1.6 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 2.79 V.
EDA / CAD Models |