onsemiNCP308SNADJT1GÜberwachungsschaltungen
Processor Supervisor 0.405V 1 Active Low/Open Drain/Push-Pull 6-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 mm |
Verpackungsbreite | 1.5 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
6 | |
Leitungsform | Gull-wing |
This NCP308SNADJT1G microprocessor supervisory circuit from ON Semiconductor works to keep your circuit safe if something happens to your main processor. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 0.405 V. This device has a minimum operating supply voltage of 1.6 V and a maximum of 5.5 V.
EDA / CAD Models |