onsemiNCP338FCCT2GLeistungsschaltern
Power Switch Hi Side 1-OUT 2A 67mOhm 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.28 |
| Verpackungsbreite | 0.8 |
| Verpackungslänge | 1.2 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | WLCSP |
| 6 | |
| Leitungsform | Ball |
If you require switching when dealing with higher end currents and voltages, look no further than the high side NCP338FCCT2G power switch from ON Semiconductor. This charge controller has single output. This device has a maximum power dissipation of 1000 mW. This charge controller has an input voltage of 1 to 3.6 V. It features 0.067 Ohm switch on resistance. Its maximum power dissipation is 1000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz fĂĽr elektronische Teile.
