onsemiNCP349MNAETBGStromversorgungsregler und -monitore
Controller 1.2V to 28V 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
NCP349MNAETBG | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 2 |
Verpackungslänge | 1.6 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN EP |
6 | |
Leitungsform | No Lead |
Are you sure your design is operating the way you want it to be? Check out NCP349MNAETBG power monitoring system from ON Semiconductor to be sure. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |