onsemiNCP349MNBGTBGStromversorgungsregler und -monitore
Controller 1.2V to 28V 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 2 |
Verpackungslänge | 1.6 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN EP |
6 | |
Leitungsform | No Lead |
This NCP349MNBGTBG power monitoring system developed by ON Semiconductor will monitor power draw to your system. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |